
C356C224F2G5TA | |
|---|---|
DigiKey Part Number | 399-C356C224F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C356C224F2G5TA |
Description | CAP CER RAD 220NF 200V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C356C224F2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,34500 € | 43,45 € |
| 50 | 3,72920 € | 186,46 € |
| 100 | 3,53860 € | 353,86 € |
| 500 | 3,21618 € | 1.608,09 € |
| 1.000 | 3,11626 € | 3.116,26 € |
| 2.500 | 3,01071 € | 7.526,77 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

