
C350C104F1G5TA | |
|---|---|
DigiKey Part Number | 399-14088-ND |
Manufacturer | |
Manufacturer Product Number | C350C104F1G5TA |
Description | CAP CER 0.1UF 1% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C104F1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 10 | 13,80100 € | 138,01 € |
| 50 | 12,36340 € | 618,17 € |
| 100 | 11,91800 € | 1.191,80 € |
| 500 | 11,16350 € | 5.581,75 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |

