
C340C682JDG5TA | |
|---|---|
DigiKey Part Number | 399-C340C682JDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C682JDG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C682JDG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.270" W (10.16mm x 6.85mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,35450 € | 270,90 € |
| Unit Price without VAT: | 1,35450 € |
|---|---|
| Unit Price with VAT: | 1,61186 € |

