
C340C473F1G5HA92483643 | |
|---|---|
DigiKey Part Number | 399-C340C473F1G5HA92483643-ND |
Manufacturer | |
Manufacturer Product Number | C340C473F1G5HA92483643 |
Description | .047UF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Tolerance ±1% | Height - Seated (Max) 0.400" (10.16mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,18000 € | 618,00 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

