
C340C273JCG5TA | |
|---|---|
DigiKey Part Number | 399-C340C273JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C273JCG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C273JCG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Tolerance ±5% | Height - Seated (Max) 0.560" (14.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56560 € | 156,56 € |
| Unit Price without VAT: | 1,56560 € |
|---|---|
| Unit Price with VAT: | 1,86306 € |

