
C340C151JDG5TA | |
|---|---|
DigiKey Part Number | 399-C340C151JDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C151JDG5TA |
Description | CAP CER 150PF 1000V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C151JDG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22840 € | 245,68 € |
| Unit Price without VAT: | 1,22840 € |
|---|---|
| Unit Price with VAT: | 1,46180 € |

