C340C124KDR5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 2,42310 €
Datasheet
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C340C124KDR5TA

DigiKey Part Number
C340C124KDR5TA-ND
Manufacturer
Manufacturer Product Number
C340C124KDR5TA
Description
CAP CER 0.12UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C124KDR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,42310 €242,31 €
Manufacturers Standard Package
Unit Price without VAT:2,42310 €
Unit Price with VAT:2,88349 €