Upgrade
Upgrade



C340C104MDR5TA | |
|---|---|
DigiKey Part Number | C340C104MDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C104MDR5TA |
Description | CAP CER 0.1UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C104MDR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C104KDR5HA | KEMET | 50 | 399-13540-ND | 3,81000 € | Upgrade |
| C340C104KDR5TA | KEMET | 129 | 399-13541-ND | 3,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94300 € | 194,30 € |
| Unit Price without VAT: | 1,94300 € |
|---|---|
| Unit Price with VAT: | 2,31217 € |


