
C340C103JDG5HA | |
|---|---|
DigiKey Part Number | 399-C340C103JDG5HA-ND |
Manufacturer | |
Manufacturer Product Number | C340C103JDG5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C103JDG5HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.270" W (10.16mm x 6.85mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,94400 € | 19,44 € |
| 50 | 1,60860 € | 80,43 € |
| 100 | 1,50510 € | 150,51 € |
| 500 | 1,32990 € | 664,95 € |
| 1.000 | 1,27565 € | 1.275,65 € |
| 2.500 | 1,21833 € | 3.045,82 € |
| 5.000 | 1,18376 € | 5.918,80 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

