C336C511FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97108 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,82081 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97108 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,82081 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,82081 €
Datasheet
510 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C511FAG5TA

DigiKey Part Number
C336C511FAG5TA-ND
Manufacturer
Manufacturer Product Number
C336C511FAG5TA
Description
CAP CER RAD 510PF 250V C0G 1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C511FAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C511FAG5TAKEMET0C317C511FAG5TA-ND0,42100 €Similar
C318C511FAG5TAKEMET0C318C511FAG5TA-ND0,42100 €Similar
C322C511FAG5TAKEMET0C322C511FAG5TA-ND0,42100 €Similar
C323C511FAG5TAKEMET0C323C511FAG5TA-ND0,42100 €Similar
C325C511FAG5TAKEMET0C325C511FAG5TA-ND0,42100 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,95968 €239,92 €
Manufacturers Standard Package
Unit Price without VAT:0,95968 €
Unit Price with VAT:1,14202 €