C335C162JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,97888 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53050 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,97888 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53050 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,97888 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53050 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,00276 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56098 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13764 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,00276 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56098 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13764 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,00276 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56098 €
Datasheet
1600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C162JAG5TA

DigiKey Part Number
C335C162JAG5TA-ND
Manufacturer
Manufacturer Product Number
C335C162JAG5TA
Description
CAP CER RAD 1.6NF 250V C0G 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C162JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C162FAG5TAKEMET0C333C162FAG5TA-ND0,97888 €Upgrade
C333C162GAG5TAKEMET0C333C162GAG5TA-ND0,53050 €Upgrade
C335C162FAG5TAKEMET0C335C162FAG5TA-ND0,97888 €Upgrade
C335C162GAG5TAKEMET0C335C162GAG5TA-ND0,53050 €Upgrade
C336C162FAG5TAKEMET0C336C162FAG5TA-ND0,97888 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2500,13953 €174,41 €
Unit Price without VAT:0,13953 €
Unit Price with VAT:0,16604 €