C335C104F5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 2,50972 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,51140 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,50972 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,51140 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,50972 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,51140 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,41600 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36296 €
Datasheet
0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C104F5G5TA

DigiKey Part Number
C335C104F5G5TA-ND
Manufacturer
Manufacturer Product Number
C335C104F5G5TA
Description
CAP CER RAD 0.1UF 50V C0G 1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C104F5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C104F1G5TAKEMET0C333C104F1G5TA-ND2,50972 €Upgrade
C333C104F2G5TAKEMET0C333C104F2G5TA-ND4,51140 €Upgrade
C335C104F1G5TAKEMET0C335C104F1G5TA-ND2,50972 €Upgrade
C335C104F2G5TAKEMET0C335C104F2G5TA-ND4,51140 €Upgrade
C336C104F1G5TAKEMET0C336C104F1G5TA-ND2,50972 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,50972 €627,43 €
Manufacturers Standard Package
Unit Price without VAT:2,50972 €
Unit Price with VAT:2,98657 €