
C333C104F5G5TA | |
|---|---|
DigiKey Part Number | C333C104F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C104F5G5TA |
Description | CAP CER RAD 0.1UF 50V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C104F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,47000 € | 34,70 € |
| 50 | 2,94980 € | 147,49 € |
| 250 | 2,61904 € | 654,76 € |
| 500 | 2,51668 € | 1.258,34 € |
| 1.000 | 2,43232 € | 2.432,32 € |
| 2.500 | 2,34320 € | 5.858,00 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

