
C331C474F5G5TA | |
|---|---|
DigiKey Part Number | C331C474F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C331C474F5G5TA |
Description | CAP CER RAD 470NF 50V C0G 1% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C331C474F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±1% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,84268 € | 710,67 € |
| Unit Price without VAT: | 2,84268 € |
|---|---|
| Unit Price with VAT: | 3,38279 € |

