


C331C472KGR5TA | |
|---|---|
DigiKey Part Number | 399-12000-ND |
Manufacturer | |
Manufacturer Product Number | C331C472KGR5TA |
Description | CAP CER 4700PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C331C472KGR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.250" W (7.62mm x 6.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22500 € | 12,25 € |
| 50 | 0,99160 € | 49,58 € |
| 250 | 0,84380 € | 210,95 € |
| 500 | 0,79802 € | 399,01 € |
| 1.000 | 0,76037 € | 760,37 € |
| 2.500 | 0,72060 € | 1.801,50 € |
| 5.000 | 0,69661 € | 3.483,05 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

