


C330C564K5R5TA | |
|---|---|
DigiKey Part Number | 399-13965-ND |
Manufacturer | |
Manufacturer Product Number | C330C564K5R5TA |
Description | CAP CER 0.56UF 10% 50V X7R RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C564K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40580 € | 20,29 € |
| 250 | 0,33128 € | 82,82 € |
| 500 | 0,30828 € | 154,14 € |
| 1.000 | 0,28935 € | 289,35 € |
| 2.500 | 0,26937 € | 673,42 € |
| 5.000 | 0,25732 € | 1.286,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

