C330C392GDG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,26874 €
Datasheet
3900 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C392GDG5TA

DigiKey Part Number
399-C330C392GDG5TA-ND
Manufacturer
Manufacturer Product Number
C330C392GDG5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C392GDG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,42644 €356,61 €
Manufacturers Standard Package
Unit Price without VAT:1,42644 €
Unit Price with VAT:1,69746 €