Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series
Finding the Most Accurate Capacitance Measurement

C330C102JHR5HA

DigiKey Part Number
399-13568-ND
Manufacturer
Manufacturer Product Number
C330C102JHR5HA
Description
CAP CER 1000PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 3000V (3kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C102JHR5HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,43300 €14,33 €
501,26640 €63,32 €
2501,09012 €272,53 €
5001,03562 €517,81 €
1.0000,99072 €990,72 €
2.5000,94332 €2.358,30 €
5.0000,91472 €4.573,60 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €