Upgrade

C330C102GAG5TA | |
|---|---|
DigiKey Part Number | C330C102GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C102GAG5TA |
Description | CAP CER RAD 1NF 250V C0G 2% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C102GAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C102FAG5TA | KEMET | 0 | C330C102FAG5TA-ND | 0,97108 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52630 € | 263,15 € |
| Unit Price without VAT: | 0,52630 € |
|---|---|
| Unit Price with VAT: | 0,62630 € |


