
C327C332KDR5TA | |
|---|---|
DigiKey Part Number | 399-C327C332KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C327C332KDR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C332KDR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,71440 € | 35,72 € |
| 100 | 0,65830 € | 65,83 € |
| 500 | 0,56350 € | 281,75 € |
| 1.000 | 0,53415 € | 534,15 € |
| 2.500 | 0,50316 € | 1.257,90 € |
| 5.000 | 0,48447 € | 2.422,35 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

