C325C563F1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,48980 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,48980 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,48980 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,47556 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,08152 €
Datasheet
0.056 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C563F1G5TA

DigiKey Part Number
C325C563F1G5TA-ND
Manufacturer
Manufacturer Product Number
C325C563F1G5TA
Description
CAP CER 0.056UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.056 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C563F1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C563F1G5TAKEMET0C322C563F1G5TA-ND2,34422 €Direct
C323C563F1G5TAKEMET0C323C563F1G5TA-ND2,34422 €Direct
C327C563F1G5TAKEMET0C327C563F1G5TA-ND2,34422 €Direct
C328C563F1G5TAKEMET0C328C563F1G5TA-ND2,34422 €Direct
C333C563F1G5TAKEMET0C333C563F1G5TA-ND2,48980 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,39682 €1.198,41 €
Manufacturers Standard Package
Unit Price without VAT:2,39682 €
Unit Price with VAT:2,85222 €