Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C324C221J1G5CA | |
|---|---|
DigiKey Part Number | C324C221J1G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C324C221J1G5CA |
Description | CAP CER 220PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
EDA/CAD Models | C324C221J1G5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.230" (5.84mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J1G5TA | KEMET | 0 | 399-4163-ND | 0,35000 € | Direct |
| C315C221J2G5TA | KEMET | 3.453 | 399-4164-ND | 0,39000 € | Upgrade |
| C316C221FAG5TA | KEMET | 0 | C316C221FAG5TA-ND | 0,42100 € | Upgrade |
| C316C221GAG5TA | KEMET | 0 | C316C221GAG5TA-ND | 0,27943 € | Upgrade |
| C316C221JAG5TA | KEMET | 0 | C316C221JAG5TA-ND | 0,08410 € | Upgrade |





