Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C324C104M5U5CA | |
|---|---|
DigiKey Part Number | C324C104M5U5CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C324C104M5U5CA |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
EDA/CAD Models | C324C104M5U5CA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C104M5U5TA | KEMET | 3.540 | 399-9819-ND | 0,35000 € | Direct |
| C324C104F1G5TA7301 | KEMET | 0 | C324C104F1G5TA7301-ND | 2,08152 € | Upgrade |
| C324C104F5G5TA7301 | KEMET | 0 | C324C104F5G5TA7301-ND | 2,08152 € | Upgrade |
| C324C104G1G5TA7301 | KEMET | 0 | C324C104G1G5TA7301-ND | 1,14568 € | Upgrade |
| C324C104G5G5TA7301 | KEMET | 0 | C324C104G5G5TA7301-ND | 1,14568 € | Upgrade |




