Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C323C752F2G5TA | |
|---|---|
DigiKey Part Number | C323C752F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C752F2G5TA |
Description | CAP CER 7500PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C752F2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C752F2G5TA | KEMET | 0 | C322C752F2G5TA-ND | 0,99480 € | Direct |
| C325C752F2G5TA | KEMET | 0 | C325C752F2G5TA-ND | 0,99480 € | Direct |
| C327C752F2G5TA | KEMET | 0 | C327C752F2G5TA-ND | 0,99480 € | Direct |
| C322C752FAG5TA | KEMET | 0 | C322C752FAG5TA-ND | 0,99480 € | Upgrade |
| C323C752FAG5TA | KEMET | 0 | C323C752FAG5TA-ND | 0,99480 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99480 € | 497,40 € |
| Unit Price without VAT: | 0,99480 € |
|---|---|
| Unit Price with VAT: | 1,18381 € |






