



C323C104K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9884-2-ND - Tape & Reel (TR) 399-9884-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C323C104K5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,31720 € | 31,72 € |
| 500 | 0,28048 € | 140,24 € |
| 1.000 | 0,26298 € | 262,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24450 € | 611,25 € |
| 5.000 | 0,20332 € | 1.016,60 € |
| 7.500 | 0,19045 € | 1.428,38 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

