
C322C750JCG5TA | |
|---|---|
DigiKey Part Number | 399-C322C750JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C750JCG5TA |
Description | CAP CER 75PF 500V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C750JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,80860 € | 40,43 € |
| 100 | 0,74740 € | 74,74 € |
| 500 | 0,64394 € | 321,97 € |
| 1.000 | 0,61194 € | 611,94 € |
| 2.500 | 0,57814 € | 1.445,35 € |
| 5.000 | 0,55775 € | 2.788,75 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

