
C322C241JCG5TA | |
|---|---|
DigiKey Part Number | 399-C322C241JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C241JCG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C241JCG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,84580 € | 42,29 € |
| 100 | 0,78200 € | 78,20 € |
| 500 | 0,67412 € | 337,06 € |
| 1.000 | 0,64074 € | 640,74 € |
| 2.500 | 0,60548 € | 1.513,70 € |
| 5.000 | 0,58422 € | 2.921,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

