Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



C322C152K2R5CA | |
|---|---|
DigiKey Part Number | 399-2058-ND |
Manufacturer | |
Manufacturer Product Number | C322C152K2R5CA |
Description | CAP CER 1500PF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152K2R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C152K2R5TA | KEMET | 0 | 399-4336-ND | 0,08392 € | Direct |
| C322C152J2G5TA | KEMET | 1.018 | 399-4335-ND | 0,50000 € | Upgrade |
| C322C152KAG5TA | KEMET | 0 | C322C152KAG5TA-ND | 0,13349 € | Upgrade |
| C323C152KAG5TA | KEMET | 0 | C323C152KAG5TA-ND | 0,13349 € | Upgrade |
| C328C152JAG5TA | KEMET | 0 | C328C152JAG5TA-ND | 0,13655 € | Upgrade |



