
C321C569D2G5TA | |
|---|---|
DigiKey Part Number | 399-C321C569D2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C569D2G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C569D2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.250" (6.35mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13734 € | 206,01 € |
| Unit Price without VAT: | 0,13734 € |
|---|---|
| Unit Price with VAT: | 0,16343 € |

