C321C512G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,55656 €
Datasheet
5100 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C321C512G2G5TA

DigiKey Part Number
C321C512G2G5TA-ND
Manufacturer
Manufacturer Product Number
C321C512G2G5TA
Description
CAP CER 5100PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5100 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C321C512G2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±2%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C321C512F2G5TAKEMET0C321C512F2G5TA-ND0,99480 €Upgrade
C321C512FAG5TAKEMET0C321C512FAG5TA-ND0,99480 €Upgrade
C321C512GAG5TAKEMET0C321C512GAG5TA-ND0,55656 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,55654 €278,27 €
Manufacturers Standard Package
Unit Price without VAT:0,55654 €
Unit Price with VAT:0,66228 €