
C321C181FCG5TA | |
|---|---|
DigiKey Part Number | C321C181FCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C181FCG5TA |
Description | CAP CER 180PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C181FCG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.200" W (5.08mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±1% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79326 € | 896,63 € |
| Unit Price without VAT: | 1,79326 € |
|---|---|
| Unit Price with VAT: | 2,13398 € |

