
C321C162JAG5TA | |
|---|---|
DigiKey Part Number | C321C162JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C162JAG5TA |
Description | CAP CER RAD 1.6NF 250V C0G 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C162JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13764 € | 206,46 € |
| Unit Price without VAT: | 0,13764 € |
|---|---|
| Unit Price with VAT: | 0,16379 € |

