Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C320C682K2R5CA | |
|---|---|
DigiKey Part Number | 399-2036-ND |
Manufacturer | |
Manufacturer Product Number | C320C682K2R5CA |
Description | CAP CER 6800PF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C682K2R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C682K2R5TA | KEMET | 1.578 | 399-4314-ND | 0,35000 € | Direct |
| C315C682F2G5TA | KEMET | 0 | C315C682F2G5TA-ND | 0,99480 € | Upgrade |
| C315C682FAG5TA | KEMET | 0 | C315C682FAG5TA-ND | 0,99480 € | Upgrade |
| C315C682G2G5TA | KEMET | 0 | C315C682G2G5TA-ND | 0,55654 € | Upgrade |
| C315C682GAG5TA | KEMET | 0 | C315C682GAG5TA-ND | 0,55654 € | Upgrade |



