510 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C511JCG5TA

DigiKey Part Number
399-C320C511JCG5TA-ND
Manufacturer
Manufacturer Product Number
C320C511JCG5TA
Description
CAP CER 510PF 500V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C511JCG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL, High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,67236 €336,18 €
Manufacturers Standard Package
Unit Price without VAT:0,67236 €
Unit Price with VAT:0,80011 €