
C320C511F1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C511F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C511F1G5TA |
Description | CAP CER 510PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C511F1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±1% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77838 € | 389,19 € |
| Unit Price without VAT: | 0,77838 € |
|---|---|
| Unit Price with VAT: | 0,92627 € |

