Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C320C472K2R5TA | |
|---|---|
DigiKey Part Number | 399-4304-ND |
Manufacturer | |
Manufacturer Product Number | C320C472K2R5TA |
Description | CAP CER 4700PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C472K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C472F2G5TA | KEMET | 0 | C315C472F2G5TA-ND | 0,99480 € | Upgrade |
| C315C472FAG5TA | KEMET | 0 | C315C472FAG5TA-ND | 0,99480 € | Upgrade |
| C315C472G2G5TA | KEMET | 0 | C315C472G2G5TA-ND | 0,55654 € | Upgrade |
| C315C472GAG5TA | KEMET | 0 | C315C472GAG5TA-ND | 0,55654 € | Upgrade |
| C315C472J2G5TA | KEMET | 1.539 | 399-C315C472J2G5TA-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,13930 € | 13,93 € |
| 500 | 0,11078 € | 55,39 € |
| 1.000 | 0,10199 € | 101,99 € |
| 2.500 | 0,09272 € | 231,80 € |
| 5.000 | 0,08713 € | 435,65 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


