
C320C302JCG5TA | |
|---|---|
DigiKey Part Number | 399-13542-ND |
Manufacturer | |
Manufacturer Product Number | C320C302JCG5TA |
Description | CAP CER 3000PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C302JCG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,85280 € | 85,28 € |
| 500 | 0,73774 € | 368,87 € |
| 1.000 | 0,70212 € | 702,12 € |
| 2.500 | 0,66452 € | 1.661,30 € |
| 5.000 | 0,64184 € | 3.209,20 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

