Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct



C320C224M5U5CA | |
|---|---|
DigiKey Part Number | 399-2157-ND |
Manufacturer | |
Manufacturer Product Number | C320C224M5U5CA |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224M5U5CA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C224M5U5TA | KEMET | 2.623 | 399-4289-ND | 0,39000 € | Direct |
| C315C224K1R5TA | KEMET | 1.438 | 399-9724-ND | 0,46000 € | Upgrade |
| C320C224J2R5TA | KEMET | 0 | C320C224J2R5TA-ND | 0,19609 € | Upgrade |
| C320C224K5R5TA | KEMET | 1.552 | 399-4288-ND | 1,05000 € | Upgrade |
| C320C224KAR5TA | KEMET | 0 | C320C224KAR5TA-ND | 0,19463 € | Upgrade |




