
C320C182JDG5TA | |
|---|---|
DigiKey Part Number | 399-17988-ND |
Manufacturer | |
Manufacturer Product Number | C320C182JDG5TA |
Description | CAP CER 1800PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C182JDG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,96760 € | 48,38 € |
| 100 | 0,89720 € | 89,72 € |
| 500 | 0,77766 € | 388,83 € |
| 1.000 | 0,74069 € | 740,69 € |
| 2.500 | 0,70164 € | 1.754,10 € |
| 5.000 | 0,67809 € | 3.390,45 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

