C320C155M5N5TATR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23471 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21398 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24769 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22598 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22598 €
Datasheet
1.5 µF ±20% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C155M5N5TATR

DigiKey Part Number
399-C320C155M5N5TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C155M5N5TATR
Description
CAP CER 1.5UF 50V X8L RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C155M5N5TAKEMET0399-C320C155M5N5TA-ND0,23471 €Parametric Equivalent
C320C155M5N5TA7301KEMET0399-C320C155M5N5TA7301TR-ND0,21398 €Parametric Equivalent
C320C155M5N5TA9170KEMET0399-C320C155M5N5TA9170-ND0,24769 €Parametric Equivalent
C320C155M5N5TA91707301KEMET0399-C320C155M5N5TA91707301TR-ND0,22598 €Parametric Equivalent
C320C155M5N5TA91707303KEMET0399-C320C155M5N5TA91707303TR-ND0,22598 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21398 €534,95 €
Manufacturers Standard Package
Unit Price without VAT:0,21398 €
Unit Price with VAT:0,25464 €