Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C320C125M5N5TATR | |
|---|---|
DigiKey Part Number | 399-C320C125M5N5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C125M5N5TATR |
Description | CAP CER 1.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
Category | Features High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C125M5N5TA | KEMET | 0 | 399-C320C125M5N5TA-ND | 0,20852 € | Parametric Equivalent |
| C320C125M5N5TA7301 | KEMET | 0 | 399-C320C125M5N5TA7301TR-ND | 0,19516 € | Parametric Equivalent |
| C320C125M5N5TA9170 | KEMET | 0 | 399-C320C125M5N5TA9170-ND | 0,22408 € | Parametric Equivalent |
| C320C125M5N5TA91707301 | KEMET | 0 | 399-C320C125M5N5TA91707301TR-ND | 0,20192 € | Parametric Equivalent |
| C320C125M5N5TA91707303 | KEMET | 0 | 399-C320C125M5N5TA91707303TR-ND | 0,20192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18979 € | 474,47 € |
| Unit Price without VAT: | 0,18979 € |
|---|---|
| Unit Price with VAT: | 0,22585 € |


