
C317C390JCG5HA | |
|---|---|
DigiKey Part Number | 399-C317C390JCG5HA-ND |
Manufacturer | |
Manufacturer Product Number | C317C390JCG5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C390JCG5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.124" W (3.81mm x 3.14mm) |
Tolerance ±5% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62250 € | 311,25 € |
| Unit Price without VAT: | 0,62250 € |
|---|---|
| Unit Price with VAT: | 0,74078 € |

