
C317C390J2G5TA7301 | |
---|---|
DigiKey Part Number | 399-10032-2-ND - Tape & Reel (TR) 399-10032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C390J2G5TA7301 |
Description | CAP CER 39PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C390J2G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20800 € | 2,08 € |
50 | 0,15400 € | 7,70 € |
100 | 0,13740 € | 13,74 € |
500 | 0,11468 € | 57,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,09171 € | 229,28 € |
5.000 | 0,08622 € | 431,10 € |
7.500 | 0,08348 € | 626,10 € |
12.500 | 0,08044 € | 1.005,50 € |
17.500 | 0,07866 € | 1.376,55 € |
25.000 | 0,07695 € | 1.923,75 € |
30.000 | 0,07614 € | 2.284,20 € |
60.000 | 0,07382 € | 4.429,20 € |
62.500 | 0,07326 € | 4.578,75 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |