C317C362K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,13600 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,00104 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,55654 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,55654 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13600 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,55654 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,55654 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet
3600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C362K2G5TA

DigiKey Part Number
C317C362K2G5TA-ND
Manufacturer
Manufacturer Product Number
C317C362K2G5TA
Description
CAP CER 3600PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C362K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C362K2G5TAKEMET0C318C362K2G5TA-ND0,13600 €Direct
C317C362F2G5TAKEMET0C317C362F2G5TA-ND1,00104 €Upgrade
C317C362FAG5TAKEMET0C317C362FAG5TA-ND0,99480 €Upgrade
C317C362G2G5TAKEMET0C317C362G2G5TA-ND0,55654 €Upgrade
C317C362GAG5TAKEMET0C317C362GAG5TA-ND0,55654 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,13600 €204,00 €
Unit Price without VAT:0,13600 €
Unit Price with VAT:0,16184 €