Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



C317C152M1U5TA | |
|---|---|
DigiKey Part Number | 399-4216-ND |
Manufacturer | |
Manufacturer Product Number | C317C152M1U5TA |
Description | CAP CER 1500PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C152M1U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C152K1R5TA | KEMET | 680 | 399-4214-ND | 0,27000 € | Upgrade |
| C317C152K2R5TA | KEMET | 709 | 399-4215-ND | 0,32000 € | Upgrade |
| C322C152J1G5TA | KEMET | 470 | 399-4334-ND | 0,45000 € | Upgrade |
| C322C152J2G5TA | KEMET | 1.008 | 399-4335-ND | 0,50000 € | Upgrade |
| C322C152K2R5TA | KEMET | 0 | 399-4336-ND | 0,08392 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06188 € | 185,64 € |
| Unit Price without VAT: | 0,06188 € |
|---|---|
| Unit Price with VAT: | 0,07364 € |




