


C315C331K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14056-2-ND - Tape & Reel (TR) 399-14056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C331K2G5TA7301 |
Description | CAP CER 330PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C331K2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C331K2G5TA | KEMET | 500 | 399-C315C331K2G5TA-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16420 € | 16,42 € |
| 500 | 0,13174 € | 65,87 € |
| 1.000 | 0,12170 € | 121,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11112 € | 277,80 € |
| 5.000 | 0,10474 € | 523,70 € |
| 7.500 | 0,10155 € | 761,62 € |
| 12.500 | 0,09801 € | 1.225,12 € |
| 17.500 | 0,09594 € | 1.678,95 € |
| 25.000 | 0,09395 € | 2.348,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

