Parametric Equivalent
Parametric Equivalent

C315C229D1G5HA | |
|---|---|
DigiKey Part Number | 399-C315C229D1G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C315C229D1G5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C229D1G5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C229D1G5TA | KEMET | 0 | C315C229D1G5TA-ND | 0,13775 € | Parametric Equivalent |
| C315C229D1G5TA7301 | KEMET | 0 | 399-C315C229D1G5TA7301TR-ND | 0,13155 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13775 € | 206,63 € |
| Unit Price without VAT: | 0,13775 € |
|---|---|
| Unit Price with VAT: | 0,16392 € |



