
C315C102K1G5TA | |
---|---|
DigiKey Part Number | 399-13903-ND |
Manufacturer | |
Manufacturer Product Number | C315C102K1G5TA |
Description | CAP CER 1000PF 10% 100V C0G RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19900 € | 1,99 € |
50 | 0,14080 € | 7,04 € |
100 | 0,11980 € | 11,98 € |
500 | 0,08902 € | 44,51 € |
1.000 | 0,07793 € | 77,93 € |
2.500 | 0,07596 € | 189,90 € |
5.000 | 0,07440 € | 372,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |