
C3040C104JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-13697-2-ND - Tape & Reel (TR) 399-13697-1-ND - Cut Tape (CT) 399-13697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3040C104JCGACAUTO |
Description | CAP CER 0.1UF 500V C0G/NP0 3040 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 500V Ceramic Capacitor C0G, NP0 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3040C104JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3040 (7610 Metric) |
Tolerance ±5% | Size / Dimension 0.299" L x 0.402" W (7.60mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 8,05500 € | 80,55 € |
| 50 | 7,08280 € | 354,14 € |
| 100 | 6,78210 € | 678,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,36671 € | 2.228,35 € |
| 700 | 6,19233 € | 4.334,63 € |
| 1.050 | 6,10490 € | 6.410,14 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

