
C284ACA4600AL2J | |
|---|---|
DigiKey Part Number | 399-16830-ND |
Manufacturer | |
Manufacturer Product Number | C284ACA4600AL2J |
Description | CAP FILM 6UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C284ACA4600AL2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.815" (71.50mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 6,68200 € | 66,82 € |
| 50 | 5,84180 € | 292,09 € |
| 110 | 5,54973 € | 610,47 € |
| 550 | 5,12118 € | 2.816,65 € |
| 1.100 | 4,98838 € | 5.487,22 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

